-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS3301-ISZ by Cirrus Logic is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86100496
|
Verical | SP Amp DIFF AMP Dual ±2.625V/5.25V 24-Pin SSOP Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 6792 |
|
$14.1250 / $17.6500 | Buy Now |
|
Rochester Electronics | CS3301 - Low-Noise, Programmable Gain, Differential Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 6792 |
|
$11.3000 / $14.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS3301-ISZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3301-ISZ
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO OPERATES WITH 5V SINGLE SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.625 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Cirrus Logic provides a recommended layout and routing guide in their application note AN235, which includes guidelines for PCB layout, component placement, and routing to ensure optimal performance and minimize noise.
The CS3301-ISZ can be configured for different audio formats using the I2C interface. The device has several registers that control the audio format, sample rate, and bit depth. Refer to the datasheet and application notes for specific register settings and configuration examples.
The maximum power consumption of the CS3301-ISZ depends on the operating mode and clock frequency. According to the datasheet, the maximum power consumption is around 120mW at 3.3V supply voltage and 48kHz sampling rate. However, this value can be reduced by using power-saving modes and optimizing the clock frequency.
Cirrus Logic provides a troubleshooting guide in their application note AN236, which includes common issues, symptoms, and solutions. Additionally, engineers can use tools such as oscilloscopes and logic analyzers to debug the device and identify issues with the audio signal or I2C interface.
Yes, the CS3301-ISZ is designed to work with other Cirrus Logic audio codecs, such as the CS42L51 and CS47L24. However, engineers should ensure that the specific codec is compatible with the CS3301-ISZ and that the system design meets the requirements of both devices.