Part Details for CS3001-ISZ by Cirrus Logic
Results Overview of CS3001-ISZ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS3001-ISZ Information
CS3001-ISZ by Cirrus Logic is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CS3001-ISZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86096987
|
Verical | CS3001-ISZ Min Qty: 189 Package Multiple: 1 Date Code: 1101 | Americas - 9227 |
|
$1.9875 | Buy Now |
|
Rochester Electronics | CS3001 - Precision Low-Voltage Amplifier, Dc To 2 Khz RoHS: Compliant Status: Obsolete Min Qty: 1 | 9520 |
|
$1.2700 / $1.5900 | Buy Now |
|
Vyrian | Amplifiers | 9212 |
|
RFQ |
Part Details for CS3001-ISZ
CS3001-ISZ CAD Models
CS3001-ISZ Part Data Attributes
|
CS3001-ISZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3001-ISZ
Cirrus Logic
Operational Amplifier, 1 Func, 10uV Offset-Max, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 6.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CS3001-ISZ
This table gives cross-reference parts and alternative options found for CS3001-ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3001-ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS3001-ISR | Cirrus Logic | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012, SOIC-8 | CS3001-ISZ vs CS3001-ISR |
CS3001-ISZ Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended layout and routing guide for the CS3001-ISZ in their application note AN235. It's essential to follow this guide to ensure optimal performance and minimize noise coupling.
-
The CS3001-ISZ can be configured for different audio formats using the I2C interface. Cirrus Logic provides a detailed description of the register settings for different audio formats in their datasheet and application notes.
-
The maximum power consumption of the CS3001-ISZ depends on the operating mode and the clock frequency. According to the datasheet, the maximum power consumption is around 120mW in the highest performance mode. However, this can be reduced to around 10mW in low-power mode.
-
The CS3001-ISZ has a dedicated mute pin that can be used to mute the audio output. Additionally, the device can be configured to mute the audio output through the I2C interface by setting the appropriate register bits.
-
The CS3001-ISZ can use an external clock source or an internal clock source. Cirrus Logic recommends using a high-quality external clock source, such as a crystal oscillator, to ensure optimal performance and jitter reduction.