Part Details for CS2A330M-CRF10 by ROQANG (Capacitors)
Results Overview of CS2A330M-CRF10 by ROQANG (Capacitors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS2A330M-CRF10 Information
CS2A330M-CRF10 by ROQANG (Capacitors) is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CS2A330M-CRF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33uF 100V 20% SMDD8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 1510 |
|
$0.0479 / $0.0934 | Buy Now |