Part Details for CS1A-B2BA by The Cherry Corporation
Results Overview of CS1A-B2BA by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1A-B2BA Information
CS1A-B2BA by The Cherry Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for CS1A-B2BA
CS1A-B2BA CAD Models
CS1A-B2BA Part Data Attributes
|
CS1A-B2BA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1A-B2BA
The Cherry Corporation
Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 0.01A, 24VDC, 5.08mm, Connector Terminal, Button Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | NATURAL | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 5.08 mm | |
Actuator Type | BUTTON TYPE | |
Additional Feature | STANDARD FORCE | |
Body Breadth | 8.7 mm | |
Body Height | 8.36 mm | |
Body Length or Diameter | 13.5 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
Housing Material | POLYESTER | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.83 N | |
Operating Position | 0.12 inch | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.02 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | ||
Terminal Material | BRASS | |
Termination Type | CONNECTOR |
CS1A-B2BA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CS1A-B2BA is -40°C to 125°C, although it can withstand storage temperatures from -50°C to 150°C.
-
The CS1A-B2BA is an ESD-sensitive device. To handle it safely, use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the device's pins or components.
-
The maximum allowable voltage for the CS1A-B2BA is 50V, although the recommended operating voltage is 12V or 24V. Exceeding the maximum voltage can cause permanent damage to the device.
-
Yes, the CS1A-B2BA is designed to withstand high-vibration environments. However, it's essential to ensure proper mounting and secure the device to prevent damage or dislodging.
-
Use a soft, dry brush or a lint-free cloth to gently remove any dirt or debris from the device. Avoid using chemicals, solvents, or water, as they can damage the device's components or compromise its performance.