Part Details for CS126 by Coto Technology USA
Results Overview of CS126 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS126 Information
CS126 by Coto Technology USA is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCS126DR | Texas Instruments | Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-SOIC -40 to 125 | |
SN74HCS126PWR | Texas Instruments | Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-TSSOP -40 to 125 | |
SN74HCS126QPWRQ1 | Texas Instruments | Automotive Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-TSSOP -40 to 125 |
Price & Stock for CS126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-1335-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-40V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
171 In Stock |
|
$4.5632 / $6.0800 | Buy Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 40V 2000mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.05ms Off RoHS: Compliant |
100 In Stock |
|
$4.8500 / $5.2600 | Buy Now |
DISTI #
65018178
|
Verical | Relay SSR 50mA 1.5V AC-IN 2A 40V AC/DC-OUT 6-Pin DIP SMD Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$6.3310 / $6.8380 | Buy Now |
|
Master Electronics | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 40V 2000mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.05ms Off RoHS: Compliant |
100 In Stock |
|
$4.8500 / $5.2600 | Buy Now |
Part Details for CS126
CS126 CAD Models
CS126 Part Data Attributes
|
CS126
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
CS126
Coto Technology USA
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |