Part Details for CS1223GYU by Hubbell Premise Wiring
Results Overview of CS1223GYU by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1223GYU Information
CS1223GYU by Hubbell Premise Wiring is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CS1223GYU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73513926
|
RS | SWITCH, COM, 3W, 20A 120/277V, GY, USA Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4900 | RFQ |
|
Onlinecomponents.com | SWITCH, COM, 3W, 20A 120/277V, GY, USA RoHS: Compliant | 0 |
|
$12.5400 / $16.4700 | Buy Now |