Part Details for CS121WF300LT2E by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of CS121WF300LT2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS121WF300LT2E Information
CS121WF300LT2E by Royal Electronic Factory (Thailand) Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CS121WF300LT2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CS121WF300LT2E
|
Mouser Electronics | Current Sense Resistors - SMD RMC CS12 1W 1% T/R-2000 | 0 |
|
$0.0650 / $0.8500 | Order Now |
DISTI #
87271721
|
Verical | CS121WF300LT2E Min Qty: 340 Package Multiple: 10 | Americas - 1070 |
|
$0.1484 / $0.2100 | Buy Now |
DISTI #
CS2512N2-0R3-1%
|
TME | Resistor: thick film, sensing, SMD, 2512, 300mΩ, 1W, ±1%, -55÷155°C Min Qty: 10 | 1310 |
|
$0.1140 / $0.2360 | Buy Now |