Part Details for CS12124 by Hammond Manufacturing
Results Overview of CS12124 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS12124 Information
CS12124 by Hammond Manufacturing is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for CS12124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9540
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:304.8Mm, External Width - Metric:305Mm, External Depth - Metric:102Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond CS12124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 886 |
|
$24.8500 / $33.6400 | Buy Now |
DISTI #
HM5311-ND
|
DigiKey | BOX STEEL GRAY 12"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$23.3000 / $33.8000 | Buy Now |
DISTI #
546-CS12124
|
Mouser Electronics | Electrical Enclosures N1 Screw Cover - 12 x 12 x 4 - Steel/Gray RoHS: Compliant | 4 |
|
$23.3000 / $33.6400 | Buy Now |
DISTI #
70316873
|
RS | Enclosure, Junction Box, Mild Steel, 12x4x12, NEMA 1, No Knockouts Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6100 / $33.2600 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 847 Factory Stock |
|
$24.4800 / $32.1400 | Buy Now |
|
Powell Electronics | SCREW COVER NO KO'S 12X12X4 Min Qty: 1 | 450 |
|
$33.8900 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 847 Factory Stock |
|
$24.4800 / $32.1400 | Buy Now |
Part Details for CS12124
CS12124 CAD Models
CS12124 Part Data Attributes
|
CS12124
Hammond Manufacturing
Buy Now
|
Compare Parts:
CS12124
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |