Part Details for CS12106 by Hammond Manufacturing
Results Overview of CS12106 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS12106 Information
CS12106 by Hammond Manufacturing is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CS12106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J8521
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:304.8Mm, External Width - Metric:254Mm, External Depth - Metric:152Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond CS12106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$32.5100 / $43.3400 | Buy Now |
DISTI #
CS12106-ND
|
DigiKey | BOX STEEL GRAY 12"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$33.8876 / $47.1800 | Buy Now |
DISTI #
546-CS12106
|
Mouser Electronics | Electrical Enclosures N1 Screw Cover - 12 x 10 x 6 - Steel/Gray RoHS: Compliant | 4 |
|
$30.8100 / $43.3400 | Buy Now |
DISTI #
70316872
|
RS | Enclosure, Junction Box, Mild Steel, 12x6x10, NEMA 1, No Knockouts Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4100 / $44.6800 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 22 Factory Stock |
|
$32.4300 / $42.5000 | Buy Now |
|
Powell Electronics | SCREW COVER NO KO'S 12X10X6 Min Qty: 1 | 15 |
|
$49.2900 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 22 Factory Stock |
|
$32.4300 / $42.5000 | Buy Now |