Part Details for CS120GY by Hubbell Premise Wiring
Results Overview of CS120GY by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS120GY Information
CS120GY by Hubbell Premise Wiring is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CS120GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084909
|
RS | Switch, Spec, Single-Pole, 20A, 120/277V, Gray Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$12.4800 / $17.5700 | Buy Now |
|
Onlinecomponents.com | SWITCH, SPEC, SP, 20A 120/277V, GY RoHS: Compliant |
19 In Stock |
|
$5.8300 / $8.5100 | Buy Now |
|
Master Electronics | SWITCH, SPEC, SP, 20A 120/277V, GY RoHS: Compliant |
19 In Stock |
|
$5.8300 / $8.5100 | Buy Now |