Part Details for CS1206KRX7RYBB103 by YAGEO Corporation
Results Overview of CS1206KRX7RYBB103 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1206KRX7RYBB103 Information
CS1206KRX7RYBB103 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CS1206KRX7RYBB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6518
|
Newark | Cap, 0.01Uf, 250V, Mlcc, 1206, Capacitance:0.01Μf, Voltage(Dc):250V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CS1206KRX7RYBB103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1030 | Buy Now |
DISTI #
33AK6517
|
Newark | Cap, 0.01Uf, 250V, Mlcc, 1206, Capacitance:0.01Μf, Voltage(Dc):250V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CS1206KRX7RYBB103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 | Buy Now |
DISTI #
13-CS1206KRX7RYBB103CT-ND
|
DigiKey | CAP CER 10000PF 250V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0637 / $0.3300 | Buy Now |
DISTI #
603-CS126KRX7RYBB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0630 / $0.3300 | Order Now |
DISTI #
CS1206KRX7RYBB103
|
Avnet Abacus | (Alt: CS1206KRX7RYBB103) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CS1206KRX7RYBB103
CS1206KRX7RYBB103 CAD Models
CS1206KRX7RYBB103 Part Data Attributes
|
CS1206KRX7RYBB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KRX7RYBB103
YAGEO Corporation
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KRX7RYBB103
This table gives cross-reference parts and alternative options found for CS1206KRX7RYBB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KRX7RYBB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1206KRX7RYBB103 | YAGEO Corporation | $0.0761 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 250V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape | CS1206KRX7RYBB103 vs CC1206KRX7RYBB103 |
BC06VC103KZJ1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7RYBB103 vs BC06VC103KZJ1SA1 |
BC06VC103KZJ6AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7RYBB103 vs BC06VC103KZJ6AA1 |
BC06VC103KZJ6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7RYBB103 vs BC06VC103KZJ6SA2 |
BC06VC103KZJ3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7RYBB103 vs BC06VC103KZJ3AA2 |
BC06VC103KZT9AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7RYBB103 vs BC06VC103KZT9AA1 |
C3216X7R103KKNS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | CS1206KRX7RYBB103 vs C3216X7R103KKNS |
BC06VC103KZB9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7RYBB103 vs BC06VC103KZB9SA3 |
BC06VC103KZB3SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7RYBB103 vs BC06VC103KZB3SA0 |
BC06VC103KZB1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7RYBB103 vs BC06VC103KZB1SA1 |