Part Details for CS1206KRX7R9BB104 by YAGEO Corporation
Results Overview of CS1206KRX7R9BB104 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1206KRX7R9BB104 Information
CS1206KRX7R9BB104 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CS1206KRX7R9BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7482
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CS1206KRX7R9BB104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8540 |
|
$0.0620 / $0.1380 | Buy Now |
DISTI #
22AM2100
|
Newark | Cap, Mlcc, 0.1Uf, 50V, X7R, 1206 Rohs Compliant: Yes |Yageo CS1206KRX7R9BB104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0590 | Buy Now |
DISTI #
311-3570-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1780 In Stock |
|
$0.0392 / $0.2400 | Buy Now |
DISTI #
CS1206KRX7R9BB104
|
Avnet Americas | - Tape and Reel (Alt: CS1206KRX7R9BB104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0268 | Buy Now |
DISTI #
603-CS1206KRX79BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 1206 10% RoHS: Compliant | 2235 |
|
$0.0380 / $0.2400 | Buy Now |
|
Future Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 1206 Soft Termination 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 48000Reel |
|
$0.0327 / $0.0346 | Buy Now |
|
Onlinecomponents.com | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.1uF 10% X7R 50V 1206 Paper T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.0396 / $0.0470 | Buy Now |
DISTI #
CS1206KRX7R9BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0327 / $0.0340 | Buy Now |
|
Future Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 1206 Soft Termination 125C T/R Min Qty: 4000 Package Multiple: 4000 |
148000 null |
|
$0.0327 / $0.0346 | Buy Now |
DISTI #
KKH2526
|
Rutronik | KC 100nF 1206 10% 50V X7R STAG RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0199 / $0.0203 | Buy Now |
Part Details for CS1206KRX7R9BB104
CS1206KRX7R9BB104 CAD Models
CS1206KRX7R9BB104 Part Data Attributes
|
CS1206KRX7R9BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KRX7R9BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KRX7R9BB104
This table gives cross-reference parts and alternative options found for CS1206KRX7R9BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KRX7R9BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12065C104KA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CS1206KRX7R9BB104 vs 12065C104KA79A |
CC1206KKX7R9BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CS1206KRX7R9BB104 vs CC1206KKX7R9BB104 |
BC065C104KZJ3SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CS1206KRX7R9BB104 vs BC065C104KZJ3SA0 |
GRM319R71H104KA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CS1206KRX7R9BB104 vs GRM319R71H104KA01J |
BC065C104KZB1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CS1206KRX7R9BB104 vs BC065C104KZB1AA0 |
CM316X7R104K50KL | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | CS1206KRX7R9BB104 vs CM316X7R104K50KL |
CM316X7R104K50AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CS1206KRX7R9BB104 vs CM316X7R104K50AB |
AU065C104KAG4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CS1206KRX7R9BB104 vs AU065C104KAG4A |
BC065C104KZT6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CS1206KRX7R9BB104 vs BC065C104KZT6AA2 |
C1206X104K050B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CS1206KRX7R9BB104 vs C1206X104K050B |
CS1206KRX7R9BB104 Frequently Asked Questions (FAQ)
-
The operating temperature range of the CS1206KRX7R9BB104 is -55°C to 125°C.
-
Yes, the CS1206KRX7R9BB104 is a moisture-resistant chip resistor, with a moisture sensitivity level (MSL) of 1, which means it can withstand humid environments.
-
The power rating of the CS1206KRX7R9BB104 is 0.125W.
-
Yes, the CS1206KRX7R9BB104 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The tolerance of the CS1206KRX7R9BB104 is ±1%.