Part Details for CS1206KRX7R9BB103 by YAGEO Corporation
Results Overview of CS1206KRX7R9BB103 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1206KRX7R9BB103 Information
CS1206KRX7R9BB103 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CS1206KRX7R9BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0435
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CS1206KRX7R9BB103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0420 / $0.0470 | Buy Now |
DISTI #
67AK3407
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CS1206KRX7R9BB103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0610 / $0.1520 | Buy Now |
DISTI #
311-3584-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6049 In Stock |
|
$0.0402 / $0.2500 | Buy Now |
DISTI #
CS1206KRX7R9BB103
|
Avnet Americas | - Tape and Reel (Alt: CS1206KRX7R9BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0305 / $0.0337 | Buy Now |
DISTI #
603-CS1206KRX79BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 1206 10% RoHS: Compliant | 5745 |
|
$0.0390 / $0.2500 | Buy Now |
DISTI #
CS1206KRX7R9BB103
|
IBS Electronics | SURFACE MOUNT CERAMIC MULTILAYER CAPACITOR SOFT TERMINATION 0.01UF 10% X7R 50V 1206 PAPER T/R Min Qty: 16000 Package Multiple: 1 | 0 |
|
$0.0530 / $0.0554 | Buy Now |
DISTI #
CS1206KRX7R9BB103
|
Avnet Abacus | (Alt: CS1206KRX7R9BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CS1206KRX7R9BB103
CS1206KRX7R9BB103 CAD Models
CS1206KRX7R9BB103 Part Data Attributes
|
CS1206KRX7R9BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KRX7R9BB103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KRX7R9BB103
This table gives cross-reference parts and alternative options found for CS1206KRX7R9BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KRX7R9BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL31B103KBCGNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | CS1206KRX7R9BB103 vs CL31B103KBCGNND |
BC065C103KZJ9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7R9BB103 vs BC065C103KZJ9AA0 |
CS1206KP9103 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CS1206KRX7R9BB103 vs CS1206KP9103 |
BC065C103KZT1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7R9BB103 vs BC065C103KZT1SA3 |
BC065C103KZJ9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7R9BB103 vs BC065C103KZJ9SA2 |
BC065C103KZT3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7R9BB103 vs BC065C103KZT3AA2 |
BC065C103KZJ1AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7R9BB103 vs BC065C103KZJ1AA1 |
CL31B103KBCGNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | CS1206KRX7R9BB103 vs CL31B103KBCGNNB |
BC065C103KZB3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | CS1206KRX7R9BB103 vs BC065C103KZB3AA0 |
AP065C103KQZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CS1206KRX7R9BB103 vs AP065C103KQZ2A |
CS1206KRX7R9BB103 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CS1206KRX7R9BB103 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CS1206KRX7R9BB103 is compatible with lead-free soldering and is RoHS compliant.
-
The power rating of CS1206KRX7R9BB103 decreases with increasing temperature. At 70°C, the power rating is 0.25W, and at 155°C, the power rating is 0.1W.
-
Yes, CS1206KRX7R9BB103 can be used in high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
The MSL of CS1206KRX7R9BB103 is 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.