Part Details for CS1206KKX7RYBB104 by YAGEO Corporation
Results Overview of CS1206KKX7RYBB104 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1206KKX7RYBB104 Information
CS1206KKX7RYBB104 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CS1206KKX7RYBB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0424
|
Newark | Cap, 0.1Uf, 250V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CS1206KKX7RYBB104 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0730 / $0.0780 | Buy Now |
DISTI #
67AK3396
|
Newark | Cap, 0.1Uf, 250V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CS1206KKX7RYBB104 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 145 |
|
$0.0970 / $0.3340 | Buy Now |
DISTI #
13-CS1206KKX7RYBB104CT-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2550 In Stock |
|
$0.0638 / $0.3300 | Buy Now |
DISTI #
CS1206KKX7RYBB104
|
Avnet Americas | - Tape and Reel (Alt: CS1206KKX7RYBB104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 / $0.0460 | Buy Now |
DISTI #
603-CS1206KKX7YBB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1206 10% RoHS: Compliant | 1534 |
|
$0.0650 / $0.3300 | Buy Now |
DISTI #
CS1206KKX7RYBB104
|
IBS Electronics | CS1206KKX7RYBB104 by Yageo is a multilayer ceramic capacitor with a 100nF capacitance, 10% tolerance, X7R dielectric, 1206 package, and 16V voltage rating, ideal for general-purpose applications. Min Qty: 12000 Package Multiple: 1 | 0 |
|
$0.0222 / $0.0240 | Buy Now |
DISTI #
CS1206KKX7RYBB104
|
Avnet Abacus | (Alt: CS1206KKX7RYBB104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CS1206KKX7RYBB104
CS1206KKX7RYBB104 CAD Models
CS1206KKX7RYBB104 Part Data Attributes
|
CS1206KKX7RYBB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KKX7RYBB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KKX7RYBB104
This table gives cross-reference parts and alternative options found for CS1206KKX7RYBB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KKX7RYBB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1206KKX7RYB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CS1206KKX7RYBB104 vs CC1206KKX7RYB104 |
1206H2500104KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CS1206KKX7RYBB104 vs 1206H2500104KXB |
1206J2500104KDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CS1206KKX7RYBB104 vs 1206J2500104KDT |
MBJCQ31LBB7104KTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CS1206KKX7RYBB104 vs MBJCQ31LBB7104KTPA18 |
QMK316B7104KL | TAIYO YUDEN | Check for Price | CAP,CERAMIC,100NF,250VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | CS1206KKX7RYBB104 vs QMK316B7104KL |
12062R104KCBF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CS1206KKX7RYBB104 vs 12062R104KCBF0D |
MCASQ31LSB7104KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CS1206KKX7RYBB104 vs MCASQ31LSB7104KTNA1J |
1206Y2500104KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CS1206KKX7RYBB104 vs 1206Y2500104KXR |
CL31B104KEHGNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | CS1206KKX7RYBB104 vs CL31B104KEHGNNB |
1206J2500104KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CS1206KKX7RYBB104 vs 1206J2500104KXB |
CS1206KKX7RYBB104 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CS1206KKX7RYBB104 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CS1206KKX7RYBB104 is resistant to sulfur contamination and meets the ASTM B809-95 standard for sulfur resistance.
-
The MSL of CS1206KKX7RYBB104 is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, CS1206KKX7RYBB104 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
Yes, CS1206KKX7RYBB104 is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.