Part Details for CS1206KKX7RBBB103 by YAGEO Corporation
Results Overview of CS1206KKX7RBBB103 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1206KKX7RBBB103 Information
CS1206KKX7RBBB103 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CS1206KKX7RBBB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0422
|
Newark | Cap, 0.01Uf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CS1206KKX7RBBB103 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0430 / $0.0630 | Buy Now |
DISTI #
67AK3394
|
Newark | Cap, 0.01Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CS1206KKX7RBBB103 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2015 |
|
$0.0800 / $0.2830 | Buy Now |
DISTI #
311-3581-1-ND
|
DigiKey | CAP CER 10000PF 500V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2186 In Stock |
|
$0.0390 / $0.5200 | Buy Now |
DISTI #
CS1206KKX7RBBB103
|
Avnet Americas | - Tape and Reel (Alt: CS1206KKX7RBBB103) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0392 | Buy Now |
DISTI #
603-CS1206KKX7BBB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 1206 10% RoHS: Compliant | 3443 |
|
$0.0380 / $0.2500 | Buy Now |
DISTI #
CS1206KKX7RBBB103
|
Avnet Abacus | (Alt: CS1206KKX7RBBB103) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CS1206KKX7RBBB103
CS1206KKX7RBBB103 CAD Models
CS1206KKX7RBBB103 Part Data Attributes
|
CS1206KKX7RBBB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KKX7RBBB103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KKX7RBBB103
This table gives cross-reference parts and alternative options found for CS1206KKX7RBBB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KKX7RBBB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL31B103KGFACNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | CS1206KKX7RBBB103 vs CL31B103KGFACNB |
CL31B103KGFANNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | CS1206KKX7RBBB103 vs CL31B103KGFANNG |
CL31B103KGFALNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | CS1206KKX7RBBB103 vs CL31B103KGFALNL |
1206B103K501CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | CS1206KKX7RBBB103 vs 1206B103K501CT |
1206B103K501ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | CS1206KKX7RBBB103 vs 1206B103K501ST |
1206B103K501NB | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | CS1206KKX7RBBB103 vs 1206B103K501NB |
CL31B103KGFALNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | CS1206KKX7RBBB103 vs CL31B103KGFALNC |
CL31B103KGFACNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | CS1206KKX7RBBB103 vs CL31B103KGFACNL |
CS1206X7R103KW | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | CS1206KKX7RBBB103 vs CS1206X7R103KW |
CL31B103KGFNNNE | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 500V, ±10%, X7R, 1206 (3216 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | CS1206KKX7RBBB103 vs CL31B103KGFNNNE |
CS1206KKX7RBBB103 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CS1206KKX7RBBB103 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CS1206KKX7RBBB103 is suitable for high-frequency applications up to 1 GHz due to its thin film construction and low inductance.
-
The MSL of CS1206KKX7RBBB103 is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, CS1206KKX7RBBB103 meets the AEC-Q200 standard for automotive applications, but it's recommended to consult with YAGEO Corporation for specific requirements and certifications.
-
The typical power rating derating for CS1206KKX7RBBB103 is 0.5% per °C above 70°C, up to a maximum of 155°C.