Part Details for CS1206KKX7R6BB226 by YAGEO Corporation
Results Overview of CS1206KKX7R6BB226 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1206KKX7R6BB226 Information
CS1206KKX7R6BB226 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CS1206KKX7R6BB226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CS1206KKX7R6BB226TR-ND
|
DigiKey | CAP CER 22UF X7R 1206 Lead time: 64 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CS1206KKX7R6BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CS1206KKX7R6BB226) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CS1206KX7R6BB226
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1206 10% HI CV RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
CS1206KKX7R6BB226
|
Avnet Abacus | Multilayer Ceramic Capacitor 22 uF 10 V 10 X7R 1206 3216 Metric (Alt: CS1206KKX7R6BB226) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 65 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CS1206KKX7R6BB226
CS1206KKX7R6BB226 CAD Models
CS1206KKX7R6BB226 Part Data Attributes
|
CS1206KKX7R6BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206KKX7R6BB226
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 64 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | IEC60384 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206KKX7R6BB226
This table gives cross-reference parts and alternative options found for CS1206KKX7R6BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KKX7R6BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C226K8RACTU | KEMET Corporation | $0.3332 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | CS1206KKX7R6BB226 vs C1206C226K8RACTU |
MMJCL31LBB7226KTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | CS1206KKX7R6BB226 vs MMJCL31LBB7226KTPA18 |
C3216X7R226KDPS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | CS1206KKX7R6BB226 vs C3216X7R226KDPS |
SH31B226K100CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | CS1206KKX7R6BB226 vs SH31B226K100CT |
C1206X226K010B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | CS1206KKX7R6BB226 vs C1206X226K010B |
CL31B226KPHSNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | CS1206KKX7R6BB226 vs CL31B226KPHSNNF |
C1206X226K010R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | CS1206KKX7R6BB226 vs C1206X226K010R |
CL31B226KPHANNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | CS1206KKX7R6BB226 vs CL31B226KPHANNS |
GRM31CR71A226KE15B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CS1206KKX7R6BB226 vs GRM31CR71A226KE15B |
GRM31CR71A226KE15K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CS1206KKX7R6BB226 vs GRM31CR71A226KE15K |