-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 10W, 100ohm, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS12010T0100GTR by Kyocera AVX Components is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-CS12010T0100GTR
|
Mouser Electronics | Thin Film Resistors - SMD 100ohms 2% 10W RoHS: Compliant | 3045 |
|
$2.9100 / $4.8400 | Buy Now |
DISTI #
CS12010T0100GTR
|
IBS Electronics | RES THIN FILM 2010 100 OHM 2% 10W ±, 150PPM/C PAD SMD T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.0420 | Buy Now |
DISTI #
CS12010T0100GTR
|
Richardson RFPD | RF RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
CS12010T0100GBK
|
Richardson RFPD | RF RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS12010T0100GTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CS12010T0100GTR
Kyocera AVX Components
Fixed Resistor, Thin Film, 10W, 100ohm, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kyocera AVX | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 100 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |
The recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
Yes, the CS12010T0100GTR capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum operating voltage for the CS12010T0100GTR is 10VDC.
Yes, the CS12010T0100GTR capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the CS12010T0100GTR capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.