Part Details for CS12010T0050JBK by Kyocera AVX Components
Results Overview of CS12010T0050JBK by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS12010T0050JBK Information
CS12010T0050JBK by Kyocera AVX Components is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CS12010T0050JBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-CS12010T005JBK
|
Mouser Electronics | Thin Film Resistors - SMD 50 Ohm 5% 10W RoHS: Compliant | 0 |
|
$1.9000 / $1.9300 | Order Now |
DISTI #
CS12010T0050JBK
|
Richardson RFPD | RF RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$0.7800 / $2.7600 | Buy Now |