Part Details for CS120-2W by Leviton Manufacturing Co
Results Overview of CS120-2W by Leviton Manufacturing Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS120-2W Information
CS120-2W by Leviton Manufacturing Co is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for CS120-2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71147296
|
RS | 20 Amp 120/277 Volt Toggle Single-PoleAC Quiet Switch Commercial Grade-White Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $5.5800 | RFQ |
|
Onlinecomponents.com | 20 Amp, 120/277 Volt, Toggle Single-Pole AC Quiet Switch, Commercial Spec Grade, Grounding, Side Wired, - White RoHS: Compliant |
200 In Stock |
|
$3.6500 / $5.4800 | Buy Now |
DISTI #
67516562
|
Verical | Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 1491.4VA Panel Mount with Frame Min Qty: 10 Package Multiple: 5 Date Code: 2201 | Americas - 200 |
|
$5.0700 / $7.1240 | Buy Now |
|
Master Electronics | 20 Amp, 120/277 Volt, Toggle Single-Pole AC Quiet Switch, Commercial Spec Grade, Grounding, Side Wired, - White RoHS: Compliant |
200 In Stock |
|
$3.6500 / $5.4800 | Buy Now |