Part Details for CS1084XN40 by Rochester Electronics LLC
Results Overview of CS1084XN40 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1084XN40 Information
CS1084XN40 by Rochester Electronics LLC is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for CS1084XN40
CS1084XN40 CAD Models
CS1084XN40 Part Data Attributes
|
CS1084XN40
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CS1084XN40
Rochester Electronics LLC
VACUUM FLUOR DISPLAY DRIVER, PDIP40, 0.600 INCH, PLASTIC, MS-011, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MS-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.33 mm | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
fmax-Min | 0.75 MHz |