Part Details for CS1005X5R105K100NR by Samwha Electronics
Results Overview of CS1005X5R105K100NR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1005X5R105K100NR Information
CS1005X5R105K100NR by Samwha Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CS1005X5R105K100NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS1005X5R105K100NR
|
TME | Capacitor: ceramic, 1uF, 10V, X5R, ±10%, SMD, 0402 Min Qty: 100000 | 0 |
|
$0.0027 | RFQ |
Part Details for CS1005X5R105K100NR
CS1005X5R105K100NR CAD Models
CS1005X5R105K100NR Part Data Attributes
|
CS1005X5R105K100NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS1005X5R105K100NR
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | TS 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CS1005X5R105K100NR
This table gives cross-reference parts and alternative options found for CS1005X5R105K100NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1005X5R105K100NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C105K8PACTU | KEMET Corporation | $0.0340 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked | CS1005X5R105K100NR vs C0402C105K8PACTU |
GRM155R61A105KE15C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CS1005X5R105K100NR vs GRM155R61A105KE15C |
CM05X5R105K10AW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CS1005X5R105K100NR vs CM05X5R105K10AW |
CM05X5R105K10KQ | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CS1005X5R105K100NR vs CM05X5R105K10KQ |
GRM155R61A105KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CS1005X5R105K100NR vs GRM155R61A105KE01W |
CM05X5R105K10AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CS1005X5R105K100NR vs CM05X5R105K10AN |
MC02KTX100105 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | CS1005X5R105K100NR vs MC02KTX100105 |
SCM05D105KNNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CS1005X5R105K100NR vs SCM05D105KNNI |
ECJ0EB1A105K | Panasonic Electronic Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 1uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CS1005X5R105K100NR vs ECJ0EB1A105K |
CL05A105KP5ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CS1005X5R105K100NR vs CL05A105KP5ANNO |
CS1005X5R105K100NR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. However, it's always best to consult the manufacturer's soldering guidelines or contact their technical support for specific recommendations.
-
The CS1005X5R105K100NR is a general-purpose capacitor, and while it can be used in high-frequency applications, its performance may not be optimal. For high-frequency applications, it's recommended to use capacitors specifically designed for high-frequency use, such as those with a COG or NP0 dielectric.
-
The maximum ripple current rating for the CS1005X5R105K100NR is not explicitly stated in the datasheet. However, based on the capacitor's construction and materials, a safe estimate would be around 1-2 Arms. It's recommended to consult the manufacturer's technical support or application notes for more information.
-
The CS1005X5R105K100NR has a maximum operating temperature of 125°C (257°F). While it can tolerate high temperatures, it's not recommended to use it in extreme temperature environments without proper derating and thermal management. Consult the manufacturer's guidelines and application notes for more information.
-
Yes, the CS1005X5R105K100NR is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the European Union's regulations for environmental safety.