Part Details for CS1005X5R105K100NB by Samwha Electronics
Results Overview of CS1005X5R105K100NB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1005X5R105K100NB Information
CS1005X5R105K100NB by Samwha Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CS1005X5R105K100NB
CS1005X5R105K100NB CAD Models
CS1005X5R105K100NB Part Data Attributes
|
CS1005X5R105K100NB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS1005X5R105K100NB
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CS1005X5R105K100NB
This table gives cross-reference parts and alternative options found for CS1005X5R105K100NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1005X5R105K100NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C105K8PACTU | KEMET Corporation | $0.0340 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked | CS1005X5R105K100NB vs C0402C105K8PACTU |
GRM155R61A105KE15C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CS1005X5R105K100NB vs GRM155R61A105KE15C |
CM05X5R105K10AW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CS1005X5R105K100NB vs CM05X5R105K10AW |
CM05X5R105K10KQ | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CS1005X5R105K100NB vs CM05X5R105K10KQ |
GRM155R61A105KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CS1005X5R105K100NB vs GRM155R61A105KE01W |
CM05X5R105K10AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CS1005X5R105K100NB vs CM05X5R105K10AN |
MC02KTX100105 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | CS1005X5R105K100NB vs MC02KTX100105 |
SCM05D105KNNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CS1005X5R105K100NB vs SCM05D105KNNI |
ECJ0EB1A105K | Panasonic Electronic Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 1uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CS1005X5R105K100NB vs ECJ0EB1A105K |
CL05A105KP5ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CS1005X5R105K100NB vs CL05A105KP5ANNO |