Part Details for CS06FTHUR040 by Viking Technology
Results Overview of CS06FTHUR040 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS06FTHUR040 Information
CS06FTHUR040 by Viking Technology is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CS06FTHUR040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS1206-0R04-1%-HP
|
TME | Resistor: thick film, sensing, SMD, 1206, 40mΩ, 0.5W, ±1%, -55÷155°C Min Qty: 10 | 220 |
|
$0.0780 / $0.2290 | Buy Now |