Part Details for CS-SP-2-200-333MV by Eaton Cutler-Hammer
Results Overview of CS-SP-2-200-333MV by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS-SP-2-200-333MV Information
CS-SP-2-200-333MV by Eaton Cutler-Hammer is a Memory Controller.
Memory Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CS-SP-2-200-333MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72707642
|
RS | SPLIT CORE CS 200A / 333MV, 0.5% ACCURACY, 1.0" X 1.4 Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 18 |
|
$161.7400 | Buy Now |