Part Details for CS-2060T by Amphenol Times Microwave Systems
Results Overview of CS-2060T by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS-2060T Information
CS-2060T by Amphenol Times Microwave Systems is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for CS-2060T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-CS-2060T-ND
|
DigiKey | COLD SHRINK TUBING BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bag |
27 In Stock |
|
$21.9982 / $32.4800 | Buy Now |
DISTI #
75677331
|
RS | Cold Shrink for LMR-200-LMR-600, Feeder to Jumper/Pigtail Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7260 | RFQ |
DISTI #
ATMCS-2060T
|
Heilind Electronics | cold shrink for LMR-600 feeder to pigtail | Americas - 0 in Stock |
|
$27.8852 / $36.1915 | Buy Now |
DISTI #
ATMCS-2060T
|
Interstate Connecting Components | cold shrink for LMR-600 feeder to pigtail | 0 |
|
$27.8852 / $36.1915 | Buy Now |