Part Details for CS-12SHSS-A by Advanced Thermal Solutions Inc
Results Overview of CS-12SHSS-A by Advanced Thermal Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS-12SHSS-A Information
CS-12SHSS-A by Advanced Thermal Solutions Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for CS-12SHSS-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-CS-12SHSS-A-ND
|
DigiKey | SENSOR MULT TEMPERATURE/VELOCITY Min Qty: 1 Lead time: 10 Weeks Container: Box |
36 In Stock |
|
$589.7010 / $630.2500 | Buy Now |
DISTI #
984-CS-12SHSS-A
|
Mouser Electronics | Multiple Function Sensor Modules Candlestick Sensor, 12mm (H), Wire Length 6' (1.5M), Velocity 0-50m/s (10KLFM) RoHS: Compliant | 1 |
|
$599.5100 | Buy Now |
|
Neutron USA | Board Mount Temperature Sensors Candlestick Sensor - 12mm ht, wire length 6ft (1.5m), velocity range 0-50 m/s (10,000 LFM) | 37 |
|
$1,355.0300 | Buy Now |