Part Details for CS-1-2701-9908-I by Visual Communications Company
Results Overview of CS-1-2701-9908-I by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS-1-2701-9908-I Information
CS-1-2701-9908-I by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CS-1-2701-9908-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-CS-1-2701-9908-I-ND
|
DigiKey | PMI DIA .230" (5.8MM) YELLOW 12V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.3608 | Buy Now |
DISTI #
593-CS-1-2701-9908-I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .230" (5.8mm) Yellow 12V RoHS: Compliant | 0 |
|
$8.5300 | Order Now |
DISTI #
75413720
|
RS | Panel Mount Indicator Dia .230in. (5.8mm) Yellow 12V Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1500 / $10.1900 | RFQ |
Part Details for CS-1-2701-9908-I
CS-1-2701-9908-I CAD Models
CS-1-2701-9908-I Part Data Attributes
|
CS-1-2701-9908-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CS-1-2701-9908-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Additional Feature | MIL-W-22759 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Nom | 219.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Viewing Angle | 60 deg |