Part Details for CRR1S0505SC by Murata Power Solutions
Results Overview of CRR1S0505SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRR1S0505SC Information
CRR1S0505SC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CRR1S0505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y3842
|
Newark | Dc-Dc Converter, 5V, 0.2A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Murata Power Solutions CRR1S0505SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$2.0100 / $2.6900 | Buy Now |
DISTI #
85Y2545
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Isolation Voltage:1Kvrohs Compliant: Yes |Murata Power Solutions CRR1S0505SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.7200 | Buy Now |
DISTI #
811-3204-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
120 In Stock |
|
$1.9900 / $2.6900 | Buy Now |
DISTI #
CRR1S0505SC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 75 |
|
$3.2100 / $4.2900 | Buy Now |
DISTI #
CRR1S0505SC
|
IBS Electronics | MODULE DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-PIN SIP MODULE Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.6130 / $2.7950 | Buy Now |
DISTI #
000000000005520922
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE Min Qty: 1 | 74 |
|
$1.9900 / $2.1200 | Buy Now |
Part Details for CRR1S0505SC
CRR1S0505SC CAD Models
CRR1S0505SC Part Data Attributes
|
CRR1S0505SC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CRR1S0505SC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 19.5 mm | |
Load Regulation-Max | 14% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
CRR1S0505SC Frequently Asked Questions (FAQ)
-
Murata recommends a 4-layer PCB with a solid ground plane and a separate power plane for the input and output. The datasheet provides a recommended PCB layout, but it's essential to follow good PCB design practices to minimize noise and ensure optimal performance.
-
Ensure good airflow around the device, and consider using a heat sink if the device will be operating in a high-temperature environment. Also, follow the recommended derating curves for temperature and output current to prevent overheating.
-
The datasheet recommends a maximum output capacitance of 220uF. Exceeding this value may cause instability or oscillation. It's essential to follow the recommended output capacitance range to ensure stable operation.
-
Yes, but it's crucial to follow Murata's guidelines for parallel and redundant configurations. Ensure that the devices are properly synchronized, and the output capacitors are properly sized to prevent oscillation or instability.
-
Start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, decoupling, and thermal management. Use an oscilloscope to check for noise, oscillation, or other anomalies. Consult the datasheet and application notes for troubleshooting guidelines.