Part Details for CRMV2512AF82K0FKEF by Vishay Intertechnologies
Results Overview of CRMV2512AF82K0FKEF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRMV2512AF82K0FKEF Information
CRMV2512AF82K0FKEF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRMV2512AF82K0FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMV2512AF82K0FKEF
|
Avnet Americas | CRMV2512AF 82K 1% 100 EF E3 - Tape and Reel (Alt: CRMV2512AF82K0FKEF) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2526 / $1.4930 | Buy Now |
DISTI #
71-CRMV2512AF82K0FKF
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 82Kohms 1% AEC-Q200 RoHS: Compliant | 4000 |
|
$1.5100 / $4.1900 | Buy Now |
Part Details for CRMV2512AF82K0FKEF
CRMV2512AF82K0FKEF CAD Models
CRMV2512AF82K0FKEF Part Data Attributes
|
CRMV2512AF82K0FKEF
Vishay Intertechnologies
Buy Now
|
Compare Parts:
CRMV2512AF82K0FKEF
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |