Part Details for CRMA2510AF27M4FKEF by Vishay Intertechnologies
Results Overview of CRMA2510AF27M4FKEF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRMA2510AF27M4FKEF Information
CRMA2510AF27M4FKEF by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRMA2510AF27M4FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA2510AF27M4FKEF
|
Avnet Americas | CRMA2510AF 27.4M 1% 100 EF E3 - Tape and Reel (Alt: CRMA2510AF27M4FKEF) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2445 / $0.5257 | Buy Now |
Part Details for CRMA2510AF27M4FKEF
CRMA2510AF27M4FKEF CAD Models
CRMA2510AF27M4FKEF Part Data Attributes
|
CRMA2510AF27M4FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2510AF27M4FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 2.74e+07ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2500 V |