Part Details for CRM2512-JW-101ELF. by Bourns Inc
Results Overview of CRM2512-JW-101ELF. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRM2512-JW-101ELF. Information
CRM2512-JW-101ELF. by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10089872-101ELF | Amphenol Communications Solutions | Pwr Profile+® , Power connector, 1P+2S+1P R/A Header |
Price & Stock for CRM2512-JW-101ELF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC4068
|
Newark | Resistor, Thick Film, 100 Ohm, 2W, 5%, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2512-JW-101ELF. RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1070 | Buy Now |