-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1W, 2.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRM2010-JW-2R2ELF by Bourns Inc is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1865253
|
Farnell | CURRENT SENSE RES, 2R2, 5%, 1 W, 2010 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 2350 |
|
$0.0813 / $0.1677 | Buy Now |
DISTI #
1865253RL
|
Farnell | CURRENT SENSE RES, 2R2, 5%, 1 W, 2010 RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Reel | 2350 |
|
$0.0813 / $0.0966 | Buy Now |
DISTI #
118-CRM2010-JW-2R2ELFCT-ND
|
DigiKey | RES SMD 2.2 OHM 5% 1W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10325 In Stock |
|
$0.0676 / $0.3500 | Buy Now |
DISTI #
CRM2010-JW-2R2ELF
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ? 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2010-JW-2R2ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0643 / $0.0657 | Buy Now |
DISTI #
652-CRM2010JW2R2ELF
|
Mouser Electronics | Current Sense Resistors - SMD 1.0W 5% 2.2 Ohm RoHS: Compliant | 1630 |
|
$0.0680 / $0.3500 | Buy Now |
DISTI #
E02:0323_03079926
|
Arrow Electronics | Res Thick Film 2010 2.2 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | Europe - 4000 |
|
$0.3246 / $0.3416 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 1.0W - 2.2 ohms ±5% - ±200ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant |
5600 In Stock |
|
$0.0592 / $0.0721 | Buy Now |
DISTI #
87759804
|
Verical | Res Thick Film 2010 2.2 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1080 | Buy Now |
DISTI #
62405545
|
Verical | Res Thick Film 2010 2.2 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2044 | Americas - 4000 |
|
$0.0818 / $0.0937 | Buy Now |
DISTI #
CRM2010-JW-2R2ELF
|
TTI | Current Sense Resistors - SMD 1.0W 5% 2.2 Ohm pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2010-JW-2R2ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-JW-2R2ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 2.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRM2010-JW-2R2ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-JW-2R2ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR2010-1W-2R2JSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRM2010-JW-2R2ELF vs CR2010-1W-2R2JSNT-13 |
CR-0AJP4---2R2 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-JW-2R2ELF vs CR-0AJP4---2R2 |
CR2010-1W-2R2JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010 | CRM2010-JW-2R2ELF vs CR2010-1W-2R2JT |
CRGH2010J2R2 | TE Connectivity | Check for Price | Fixed Resistor, Thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010 | CRM2010-JW-2R2ELF vs CRGH2010J2R2 |
HP101WJ022JTEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRM2010-JW-2R2ELF vs HP101WJ022JTEE |
TWMC50-2R20JTE | Kamaya Inc | Check for Price | Fixed Resistor, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-JW-2R2ELF vs TWMC50-2R20JTE |
FPF20JP-2R2 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRM2010-JW-2R2ELF vs FPF20JP-2R2 |
CR2010-1W-2R2JSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRM2010-JW-2R2ELF vs CR2010-1W-2R2JSNT |
CR2010-1W-2R2JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010 | CRM2010-JW-2R2ELF vs CR2010-1W-2R2JT-13 |
FPF20JX-2R2 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRM2010-JW-2R2ELF vs FPF20JX-2R2 |
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure optimal performance, low thermal resistance, and minimal parasitic inductance.
To avoid exceeding the power rating, calculate the maximum power dissipation using the formula: P = (V^2) / R, where V is the voltage across the resistor and R is the resistance value. Ensure the calculated power is below the rated power of 1W for the CRM2010-JW-2R2ELF.
Bourns recommends a soldering temperature of 260°C (500°F) with a maximum exposure time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
The CRM2010-JW-2R2ELF is designed for high-frequency applications, with a self-resonant frequency of approximately 100 MHz. However, it's essential to consider the parasitic inductance and capacitance when using this component in high-frequency circuits.
The CRM2010-JW-2R2ELF has an operating temperature range of -55°C to 155°C. It's essential to ensure the component operates within this range to maintain its specified performance and reliability.