Part Details for CRM2010-JW-151ELF by Bourns Inc
Results Overview of CRM2010-JW-151ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRM2010-JW-151ELF Information
CRM2010-JW-151ELF by Bourns Inc is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRM2010-JW-151ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T9762
|
Newark | Reshighpower 2010 150R 5% 1W Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRM2010-JW-151ELF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1010 | Buy Now |
DISTI #
118-CRM2010-JW-151ELFCT-ND
|
DigiKey | RES SMD 150 OHM 5% 1W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10344 In Stock |
|
$0.0718 / $0.3700 | Buy Now |
DISTI #
CRM2010-JW-151ELF
|
Avnet Americas | - Tape and Reel (Alt: CRM2010-JW-151ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0731 / $0.0746 | Buy Now |
DISTI #
652-CRM2010JW151ELF
|
Mouser Electronics | Current Sense Resistors - SMD CHIP RESISTOR Low Value RoHS: Compliant | 0 |
|
$0.0770 / $0.3700 | Order Now |
DISTI #
E02:0323_04224811
|
Arrow Electronics | Res Thick Film 2010 150 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2506 | Europe - 28000 |
|
$0.3402 / $0.3581 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 1.0W - 150 ohms ±5% - ±200ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0634 / $0.0797 | Buy Now |
DISTI #
CRM2010-JW-151ELF
|
Avnet Abacus | - Tape and Reel (Alt: CRM2010-JW-151ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 1.0W - 150 ohms ±5% - ±200ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0634 / $0.0797 | Buy Now |
Part Details for CRM2010-JW-151ELF
CRM2010-JW-151ELF CAD Models
CRM2010-JW-151ELF Part Data Attributes
|
CRM2010-JW-151ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-JW-151ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010-JW-151ELF
This table gives cross-reference parts and alternative options found for CRM2010-JW-151ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-JW-151ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR2010J150RE041W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRM2010-JW-151ELF vs CR2010J150RE041W |
ST2010J150RE041W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 1W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRM2010-JW-151ELF vs ST2010J150RE041W |
TWMC50-1500JB | Kamaya Inc | Check for Price | Fixed Resistor, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-JW-151ELF vs TWMC50-1500JB |
TWMC50-1500JTE | Kamaya Inc | Check for Price | Fixed Resistor, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-JW-151ELF vs TWMC50-1500JTE |
CR2010-1W-151JSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRM2010-JW-151ELF vs CR2010-1W-151JSNT-13 |
ST2010J150RD501W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 1W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRM2010-JW-151ELF vs ST2010J150RD501W |
CRM2010-JW-151ELF Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application note AN204, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
-
The CRM2010-JW-151ELF is designed to provide excellent high-frequency noise and EMI suppression due to its ferrite core material and optimized winding design. However, additional shielding or filtering may be necessary depending on the specific application and environment.
-
While the datasheet specifies a temperature range of -40°C to +125°C, it's essential to note that the inductor's performance may degrade at higher temperatures. It's recommended to derate the inductor's current rating by 1.5% per degree Celsius above 80°C to ensure reliable operation.
-
The CRM2010-JW-151ELF is designed to meet the requirements of IEC 60068-2-27 for vibration and IEC 60068-2-29 for shock. However, it's crucial to ensure that the inductor is properly secured to the PCB and that the PCB is designed to withstand the expected vibration and shock levels.
-
To determine the optimal inductor value, you'll need to consider factors such as the operating frequency, current requirements, and desired impedance. Bourns provides an inductor selection guide on their website, which can help you choose the right inductor for your application.