Part Details for CRL2010-JW-R330ELF by Bourns Inc
Results Overview of CRL2010-JW-R330ELF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRL2010-JW-R330ELF Information
CRL2010-JW-R330ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRL2010-JW-R330ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5087
|
Newark | Res, Thick Film, 0R33, 5%, 0.5W, 2010, Resistance:0.33Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Current Sense, Voltage Rating:- Rohs Compliant: Yes |Bourns CRL2010-JW-R330ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 433 |
|
$0.0510 | Buy Now |
DISTI #
32K1792
|
Newark | Surface Mount Chip Resistor, Thick Film, Crl Series, 0.33 Ohm, 500 Mw, 5%, 2010 [5025 Metric] Rohs Compliant: Yes |Bourns CRL2010-JW-R330ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1950 | Buy Now |
DISTI #
118-CRL2010-JW-R330ELFCT-ND
|
DigiKey | RES 0.33 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7990 In Stock |
|
$0.1244 / $0.5200 | Buy Now |
DISTI #
CRL2010-JW-R330ELF
|
Avnet Americas | SMD Chip Resistor, 330 MOhm, ? 5%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL2010-JW-R330ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1181 | Buy Now |
DISTI #
06X5087
|
Avnet Americas | SMD Chip Resistor, 330 MOhm, ? 5%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 06X5087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2340 / $0.2620 | Buy Now |
DISTI #
652-CRL2010JWR330ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.33ohm 5% RoHS: Compliant | 4183 |
|
$0.1200 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Low Value Chip Resistor - 0.75W - 0.33 ohm ±5% - ±200ppm/°C - SMD 2010 RoHS: Compliant | 0 |
|
$0.1132 / $0.1343 | Buy Now |
DISTI #
CRL2010-JW-R330ELF
|
TTI | Current Sense Resistors - SMD 0.33ohm 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1340 | Buy Now |
DISTI #
CRL2010-JW-R330ELF
|
TTI | Current Sense Resistors - SMD 0.33ohm 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1340 | Buy Now |
DISTI #
CRL2010-JW-R330ELF
|
Avnet Abacus | SMD Chip Resistor 330 MOhm 5 500 mW 2010 5025 Metric Thick Film General Purpose - Tape and Reel (Alt: CRL2010-JW-R330ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CRL2010-JW-R330ELF
CRL2010-JW-R330ELF CAD Models
CRL2010-JW-R330ELF Part Data Attributes
|
CRL2010-JW-R330ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL2010-JW-R330ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.4975 V |
CRL2010-JW-R330ELF Frequently Asked Questions (FAQ)
-
The operating temperature range of the CRL2010-JW-R330ELF is -40°C to 125°C.
-
Yes, the CRL2010-JW-R330ELF is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The recommended storage temperature range is -40°C to 30°C, and the recommended storage humidity range is 20% to 80% relative humidity.
-
Yes, the CRL2010-JW-R330ELF is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, industrial, and aerospace.
-
The typical lead time for delivery of the CRL2010-JW-R330ELF varies depending on the quantity and availability, but it is usually around 6-12 weeks.