Part Details for CRL1206-FW-R510ELF by Bourns Inc
Results Overview of CRL1206-FW-R510ELF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRL1206-FW-R510ELF Information
CRL1206-FW-R510ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRL1206-FW-R510ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4066
|
Newark | Res, R51, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Bourns CRL1206-FW-R510ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0350 / $0.0410 | Buy Now |
DISTI #
06X5062
|
Newark | Surface Mount Thick Film Resistor, Crl Series, 0.51 Ohm, 250 Mw, - 1% Rohs Compliant: Yes |Bourns CRL1206-FW-R510ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4299 |
|
$0.0540 / $0.1180 | Buy Now |
DISTI #
32K1591
|
Newark | Res, Thick Film, 0R51, 1%, 0.25W, 1206, Resistance:0.51Ohm, Product Range:Crl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CRL1206-FW-R510ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0490 | Buy Now |
DISTI #
CRL1206-FW-R510ELFCT-ND
|
DigiKey | RES 0.51 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19233 In Stock |
|
$0.0258 / $0.2000 | Buy Now |
DISTI #
CRL1206-FW-R510ELF
|
Avnet Americas | SMD Chip Resistor, 510 MOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL1206-FW-R510ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0220 / $0.0341 | Buy Now |
DISTI #
652-CRL1206FWR510ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.51ohm 1% RoHS: Compliant | 6883 |
|
$0.0340 / $0.2300 | Buy Now |
DISTI #
V72:2272_06251946
|
Arrow Electronics | Res Thick Film 1206 0.51 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1545 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1652 Container: Cut Strips | Americas - 1545 |
|
$0.0089 / $0.0431 | Buy Now |
|
Onlinecomponents.com | Low Value Chip Resistor - 0.5W - 0.51 ohm ±1% - ±200ppm/°C - SMD 1206 RoHS: Compliant |
2000 In Stock |
|
$0.0324 / $0.0431 | Buy Now |
DISTI #
66718973
|
Verical | Res Thick Film 1206 0.51 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1410 | Americas - 2000 |
|
$0.0515 | Buy Now |
|
Bristol Electronics | 10034 |
|
RFQ |
Part Details for CRL1206-FW-R510ELF
CRL1206-FW-R510ELF CAD Models
CRL1206-FW-R510ELF Part Data Attributes
|
CRL1206-FW-R510ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL1206-FW-R510ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.51ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.505 V |
CRL1206-FW-R510ELF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the CRL1206-FW-R510ELF is designed to be resistant to sulfur contamination, which can cause corrosion and degradation of the resistor.
-
Yes, the CRL1206-FW-R510ELF is suitable for high-frequency applications up to 1 GHz, with a low inductance of 0.5 nH.
-
The CRL1206-FW-R510ELF has an MSL rating of 1, which means it can withstand exposure to moisture without damage.
-
Yes, the CRL1206-FW-R510ELF is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.