-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRHV1206AF2M00FKFT by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM8950
|
Newark | Res, 2M, 1%, Thick Film, 1206, Resistance:2Mohm, Resistance Tolerance:± 1%, Power Rating:300Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Crhv Series Rohs Compliant: Yes |Vishay CRHV1206AF2M00FKFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$2.0300 / $2.6200 | Buy Now |
DISTI #
08N2041
|
Newark | Surface Mount Thick Film Resistor, Crhv Series, 2 Mohm, 300 Mw, - 1%, 1.5 Kv Rohs Compliant: Yes |Vishay CRHV1206AF2M00FKFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8400 / $4.8400 | Buy Now |
DISTI #
CRHV1206AF2M00FKFT
|
Avnet Americas | CRHV1206AF 2M 1% 100 FT e2 (Alt: CRHV1206AF2M00FKFT) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.1111 / $2.8917 | Buy Now |
DISTI #
71-RHV1206AF2M00FKFT
|
Mouser Electronics | Thick Film Resistors - SMD 2M OHM 1% 1.5KV RoHS: Compliant | 450 |
|
$3.2600 / $7.0400 | Buy Now |
DISTI #
CRHV1206AF2M00FKFT
|
TTI | Thick Film Resistors - SMD 2M OHM 1% 1.5KV pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 2000 In Stock |
|
$1.2200 / $1.9500 | Buy Now |
|
LCSC | 300mW Thick Film Resistors 100ppm/ 1% 2M 1206 Chip Resistor - Surface Mount ROHS | 10 |
|
$4.0417 / $4.2449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1206AF2M00FKFT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1206AF2M00FKFT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
This table gives cross-reference parts and alternative options found for CRHV1206AF2M00FKFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206AF2M00FKFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRHV1206CF2M00FKET | Vishay Intertechnologies | $5.0289 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRHV1206AF2M00FKFT vs CRHV1206CF2M00FKET |
CRHV1206AF2M00FKTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CRHV1206AF2M00FKFT vs CRHV1206AF2M00FKTT |
CRHV1206AC2M00FKNW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CRHV1206AF2M00FKFT vs CRHV1206AC2M00FKNW |
CRHV1206BD2M00FKN1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CRHV1206AF2M00FKFT vs CRHV1206BD2M00FKN1 |
CRHV1206CF2M00FKTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRHV1206AF2M00FKFT vs CRHV1206CF2M00FKTT |
CRHV1206AF2M00FKS1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CRHV1206AF2M00FKFT vs CRHV1206AF2M00FKS1 |
CRHV1206CF2M00FKFB | Vishay Intertechnologies | Check for Price | Fixed Resistor, | CRHV1206AF2M00FKFT vs CRHV1206CF2M00FKFB |
CRHV1206CF2M00FKE1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRHV1206AF2M00FKFT vs CRHV1206CF2M00FKE1 |
CRHV1206AF2M00FKSB | Vishay Techno | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 2000000 ohm, SURFACE MOUNT, 1206, CHIP | CRHV1206AF2M00FKFT vs CRHV1206AF2M00FKSB |
CRHV1206CF2M00FKST | Vishay Techno | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 2000000 ohm, SURFACE MOUNT, 1206, CHIP | CRHV1206AF2M00FKFT vs CRHV1206CF2M00FKST |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, CRHV1206AF2M00FKFT is compatible with lead-free soldering and meets the requirements of the RoHS directive.
The power rating of CRHV1206AF2M00FKFT at 70°C is 0.25W.
Yes, CRHV1206AF2M00FKFT is suitable for high-frequency applications up to 1 GHz due to its low inductance and low parasitic capacitance.
Yes, CRHV1206AF2M00FKFT is AEC-Q200 qualified, making it suitable for automotive applications.