Part Details for CRGH2010J2R2 by TE Connectivity
Results Overview of CRGH2010J2R2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGH2010J2R2 Information
CRGH2010J2R2 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGH2010J2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X7654
|
Newark | Crgh2010 5% 2R2 1W |Neohm Te Connectivity CRGH2010J2R2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 | Buy Now |
DISTI #
CRGH2010J2R2-ND
|
DigiKey | RES 2.2 OHM 5% 1W 2010 Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0670 | Buy Now |
DISTI #
1879499-9
|
Avnet Americas | Res Thick Film 2010 2.2 Ohm 5% 1W ?200ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 1879499-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0530 / $0.0567 | Buy Now |
DISTI #
279-CRGH2010J2R2
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2010 5% 2R2 1W RoHS: Compliant | 0 |
|
$0.0640 / $0.0660 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 2.2 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0536 / $0.0687 | Buy Now |
DISTI #
1879499-9
|
Avnet Abacus | Res Thick Film 2010 22 Ohm 5 1W 200ppmC Molded SMD SMD TR (Alt: 1879499-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 2010 - 2.2 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0536 / $0.0687 | Buy Now |
Part Details for CRGH2010J2R2
CRGH2010J2R2 CAD Models
CRGH2010J2R2 Part Data Attributes
|
CRGH2010J2R2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2010J2R2
TE Connectivity
Fixed Resistor, Thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGH2010J2R2
This table gives cross-reference parts and alternative options found for CRGH2010J2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2010J2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCP2010JT2R20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CRGH2010J2R2 vs RMCP2010JT2R20 |