-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRG0603F10K/10 by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8104
|
Newark | Res, 10K, 1%, 0.1W, 0603, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Neohm Te Connectivity CRG0603F10K/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12336 |
|
$0.0030 | Buy Now |
DISTI #
20R1225
|
Newark | Crg0603 1% 10K 10K Rl Rohs Compliant: Yes |Neohm Te Connectivity CRG0603F10K/10 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
A121523CT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2852173 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
1622829-2
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1622829-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 1 Days Container: Reel | 10000 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
75AH8104
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 75AH8104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 13156 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
279-CRG0603F10K/10
|
Mouser Electronics | Thick Film Resistors - SMD CRG0603 1% 10K 10KRL RoHS: Compliant | 231795 |
|
$0.0030 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 10 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
180000 In Stock |
|
$0.0029 / $0.0035 | Buy Now |
DISTI #
51659833
|
Verical | Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 Date Code: 1924 | Americas - 180000 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
CRG0603F10K/10
|
TME | Resistor: thick film, SMD, 0603, 10kΩ, 100mW, ±1%, CRG Min Qty: 100 | 12200 |
|
$0.0047 / $0.0145 | Buy Now |
DISTI #
1622829-2
|
Avnet Abacus | SMD Chip Resistor 10 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: 1622829-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0603F10K/10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0603F10K/10
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRG0603F10K/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0603F10K/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603FA1002G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRG0603F10K/10 vs CR0603FA1002G |
RC0603FR-0710KL | YAGEO Corporation | $0.0074 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRG0603F10K/10 vs RC0603FR-0710KL |
CRCW06031002FRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRG0603F10K/10 vs CRCW06031002FRT1 |
RC0603FR-1310KL | YAGEO Corporation | $0.0074 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRG0603F10K/10 vs RC0603FR-1310KL |
CRCW060310K0FKECC | Vishay Intertechnologies | $0.0057 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRG0603F10K/10 vs CRCW060310K0FKECC |
RC0603FR-1010KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRG0603F10K/10 vs RC0603FR-1010KL |
NRC-AS06F1002TRF | NIC Components Corp | $0.0034 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | CRG0603F10K/10 vs NRC-AS06F1002TRF |
RC0603FR-0710KP | YAGEO Corporation | $0.0514 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | CRG0603F10K/10 vs RC0603FR-0710KP |
CRCW060310K0FKEBC | Vishay Intertechnologies | $0.0025 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRG0603F10K/10 vs CRCW060310K0FKEBC |
CRG0603F10K | TE Connectivity | $0.0120 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRG0603F10K/10 vs CRG0603F10K |
The recommended soldering temperature for CRG0603F10K/10 is between 250°C to 260°C for a maximum of 10 seconds.
Yes, CRG0603F10K/10 is compatible with lead-free soldering and meets the requirements of the RoHS directive.
The maximum operating voltage for CRG0603F10K/10 is 50V.
Yes, CRG0603F10K/10 is rated for operation up to 150°C, making it suitable for high-temperature applications.
Yes, CRG0603F10K/10 meets the requirements of the AEC-Q200 standard for automotive applications.