Part Details for CRF250JT-73-8R2YY by Vitrohm Portuguesa LDA
Results Overview of CRF250JT-73-8R2YY by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRF250JT-73-8R2YY Information
CRF250JT-73-8R2YY by Vitrohm Portuguesa LDA is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRF250JT-73-8R2YY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3766245
|
Farnell | RES, 8R2, 2.5W, WIREWOUND, AXIAL LEAD RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 507 |
|
$0.3147 / $0.6374 | Buy Now |
DISTI #
CRF250JT-73-8R2YY
|
Avnet Abacus | Resistor 82 Ohm 5 25 W Axial Leaded 240 V Wirewound Precision Fusible - Tape and Reel (Alt: CRF250JT-73-8R2YY) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CRF250JT-73-8R2YY
CRF250JT-73-8R2YY CAD Models
CRF250JT-73-8R2YY Part Data Attributes
|
CRF250JT-73-8R2YY
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
CRF250JT-73-8R2YY
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 2.3W, 8.2ohm, 5% +/-Tol, 120ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 14.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 40 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 170 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |
CRF250JT-73-8R2YY Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRF250JT-73-8R2YY is typically around 250°C/W, but it's recommended to consult the manufacturer's documentation or contact Vitrohm Portuguesa LDA directly for the most up-to-date and accurate information.
-
The CRF250JT-73-8R2YY is a general-purpose thick-film resistor, and its frequency response is not optimized for high-frequency applications. For high-frequency applications, it's recommended to use specialized resistors designed for high-frequency use, such as thin-film or metal-film resistors.
-
The CRF250JT-73-8R2YY has a maximum operating temperature of 155°C, and it's not recommended to use it in environments exceeding this temperature. Prolonged exposure to high temperatures can affect the resistor's performance, reliability, and lifespan.
-
The CRF250JT-73-8R2YY has a power rating of 250mW, and it's not suitable for high-power applications. For high-power applications, it's recommended to use resistors with higher power ratings, such as wirewound or thick-film resistors designed for high-power use.
-
The MSL of the CRF250JT-73-8R2YY is typically level 1, which means it can withstand normal humidity levels without special handling or storage requirements. However, it's recommended to consult the manufacturer's documentation or contact Vitrohm Portuguesa LDA directly for the most up-to-date and accurate information.