Part Details for CRF05-1AS(250) by Standex-Meder Electronics
Results Overview of CRF05-1AS(250) by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRF05-1AS(250) Information
CRF05-1AS(250) by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for CRF05-1AS(250)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Relays | 1643 |
|
RFQ |
Part Details for CRF05-1AS(250)
CRF05-1AS(250) CAD Models
CRF05-1AS(250) Part Data Attributes
|
CRF05-1AS(250)
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
CRF05-1AS(250)
Standex-Meder Electronics
Dry Reed Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 4.4 mm | |
Body Height | 3.55 mm | |
Body Length or Diameter | 8.6 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 167 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 150 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@170VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@170VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 170 V | |
Contact Voltage(DC)-Max | 170 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 0.6 ms | |
Operating Frequency-Max | 7000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 8.6mm x 4.4mm x 3.55mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.05 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |