-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, SPST, Momentary, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), 0.5A (Contact), 170VDC (Contact), 7000MHz, DC Input, AC/DC Output, Surface Mount-Straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRF05-1A by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7371
|
Newark | Reed Relay, Crf Series, 5 Vdc, 150 Ohm, 500 Ma, 170 V, Spst-No Rohs Compliant: Yes |Standexmeder CRF05-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 637 |
|
$6.8700 / $10.4800 | Buy Now |
DISTI #
374-1041-1-ND
|
DigiKey | RELAY RF SPST-NO 500MA 5V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5922 In Stock |
|
$6.1594 / $10.5500 | Buy Now |
DISTI #
876-CRF05-1A
|
Mouser Electronics | Reed Relays 1 Form A 5V SMT High Frequency RoHS: Compliant | 230 |
|
$5.8900 / $10.4800 | Buy Now |
DISTI #
STXCRF05-1A
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 5V SURFACE MOUNT HIGH FREQUEN | Americas - 2250 in Stock |
|
$7.0161 / $7.1312 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount High Frequency RoHS: Compliant |
4050 In Stock |
|
$5.3700 / $6.5500 | Buy Now |
DISTI #
67610057
|
Verical | Reed Relay 5VDC 150Ohm 0.5A SPST-NO(8.6x4.4x3.55)mm SMD Dry RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2318 | Americas - 4050 |
|
$6.5465 / $8.1468 | Buy Now |
DISTI #
CRF05-1A
|
TTI | Reed Relays 1 Form A 5V SMT High Frequency RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$5.2700 / $5.4900 | Buy Now |
DISTI #
CRF05-1A
|
IBS Electronics | STANDEXMEDER CRF05-1A REED RELAY CRF SERIES 5 VDC 150 OHM 500 MA 170 V SPST-NO Min Qty: 50 Package Multiple: 1 | 4050 |
|
$6.9810 / $8.5150 | Buy Now |
DISTI #
STXCRF05-1A
|
Interstate Connecting Components | REED RELAY, 1 FORM A, SPST-NO, 5V SURFACE MOUNT HIGH FREQUEN | 750 |
|
$7.0161 / $7.1312 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount High Frequency RoHS: Compliant |
4050 In Stock |
|
$5.3700 / $6.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRF05-1A
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
CRF05-1A
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), 0.5A (Contact), 170VDC (Contact), 7000MHz, DC Input, AC/DC Output, Surface Mount-Straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STANDEXMEDER | |
Body Breadth | 4.4 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 8.6 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 167 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 165 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@170VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@170VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 170 V | |
Contact Voltage(DC)-Max | 170 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Rhodium | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 0.6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Physical Dimension | 8.6mm x 4.4mm x 3.6mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.05 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |