-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW2512750RFKEG by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3986
|
Newark | Res, Thick Film, 750R, 1%, 1W, 2512, Resistance:750Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW2512750RFKEG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.0350 | Buy Now |
DISTI #
42K4129
|
Newark | Res, Thick Film, 750R, 1%, 1W, 2512, Reel, Resistance:750Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW2512750RFKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0460 | Buy Now |
DISTI #
53K3986
|
Avnet Americas | SMD Chip Resistor, 750 ohm, ? 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53K3986) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 4 Partner Stock |
|
$0.0670 | Buy Now |
DISTI #
CRCW2512750RFKEG
|
Avnet Americas | SMD Chip Resistor, 750 ohm, ? 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW2512750RFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0414 | Buy Now |
DISTI #
71-CRCW2512-750-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 750ohms 1% RoHS: Compliant | 10208 |
|
$0.0410 / $0.2700 | Buy Now |
DISTI #
V36:1790_09270717
|
Arrow Electronics | Res Thick Film 2512 750 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2311 | Americas - 4000 |
|
$0.0343 | Buy Now |
DISTI #
V72:2272_09270717
|
Arrow Electronics | Res Thick Film 2512 750 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2249 Container: Cut Strips | Americas - 167 |
|
$0.0438 / $0.2695 | Buy Now |
|
Future Electronics | CRCW Series 2512 1 W 750 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0373 / $0.0396 | Buy Now |
DISTI #
69240879
|
Verical | Res Thick Film 2512 750 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2311 | Americas - 4000 |
|
$0.0409 / $0.0469 | Buy Now |
DISTI #
65551802
|
Verical | Res Thick Film 2512 750 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 157 Package Multiple: 1 Date Code: 2249 | Americas - 167 |
|
$0.0438 / $0.0868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW2512750RFKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512750RFKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
The thermal resistance of the CRCW2512750RFKEG is 240°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the CRCW2512750RFKEG is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the atmosphere.
The recommended soldering temperature for the CRCW2512750RFKEG is between 260°C to 280°C, with a maximum exposure time of 10 seconds.
Yes, the CRCW2512750RFKEG is suitable for high-frequency applications up to 1 GHz, making it a good choice for RF and microwave circuits.
Yes, the CRCW2512750RFKEG is compatible with lead-free soldering processes, making it a good choice for environmentally friendly designs.