Part Details for CRCW25126K49FKEG by Vishay Intertechnologies
Results Overview of CRCW25126K49FKEG by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW25126K49FKEG Information
CRCW25126K49FKEG by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW25126K49FKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P5327
|
Newark | Crcw2512 100 6K49 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW25126K49FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.3050 | Buy Now |
DISTI #
51P1402
|
Newark | Resistor, Thick Film, 6.49Kohm, 1W, 1%, Resistance:6.49Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW25126K49FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4040 | Buy Now |
DISTI #
CRCW25126K49FKEG
|
Avnet Americas | CRCW2512 100 6K49 1% E67 e3 - Tape and Reel (Alt: CRCW25126K49FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0414 | Buy Now |
DISTI #
71-CRCW25126K49FKEG
|
Mouser Electronics | Thick Film Resistors - SMD 1 watt 6.49Kohms 1% 100ppm RoHS: Compliant | 3750 |
|
$0.1450 / $0.2700 | Buy Now |
|
Future Electronics | 2512 6.49K Ohms 1% Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.0373 / $0.0396 | Buy Now |
DISTI #
CRCW25126K49FKEG
|
TTI | Thick Film Resistors - SMD 1 watt 6.49Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0490 | Buy Now |
|
Future Electronics | 2512 6.49K Ohms 1% Thick Film Surface Mount Chip Resistor Min Qty: 2000 Package Multiple: 2000 |
2000 null |
|
$0.0582 / $0.0619 | Buy Now |
DISTI #
CRCW25126K49FKEG
|
IBS Electronics | 2512 6.49K OHMS 1% THICK FILM SURFACE MOUNT CHIP RESISTOR Min Qty: 2000 Package Multiple: 1 | 2000 |
|
$0.0485 / $0.0515 | Buy Now |
Part Details for CRCW25126K49FKEG
CRCW25126K49FKEG CAD Models
CRCW25126K49FKEG Part Data Attributes
|
CRCW25126K49FKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25126K49FKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 6490ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
CRCW25126K49FKEG Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW25126K49FKEG is 350°C/W, which means it can dissipate heat efficiently and maintain its performance even in high-temperature applications.
-
Yes, the CRCW25126K49FKEG is suitable for high-frequency applications due to its low inductance and high-frequency stability, making it ideal for use in RF and microwave circuits.
-
Yes, the CRCW25126K49FKEG is designed to withstand high-vibration environments, with a vibration test rating of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis, making it suitable for use in harsh industrial and automotive applications.
-
Yes, the CRCW25126K49FKEG is compatible with lead-free soldering processes, with a peak reflow temperature rating of 260°C, making it suitable for use in modern electronic manufacturing processes.
-
The MSL of the CRCW25126K49FKEG is 1, which means it can withstand normal humidity levels and does not require special handling or storage procedures.