Part Details for CRCW251247R0FKEGHP by Vishay Dale
Results Overview of CRCW251247R0FKEGHP by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW251247R0FKEGHP Information
CRCW251247R0FKEGHP by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW251247R0FKEGHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-47.0RCT-ND
|
DigiKey | RES SMD 47 OHM 1% 1.5W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8568 In Stock |
|
$0.1823 / $0.7100 | Buy Now |
|
Cytech Systems Limited | RES SMD 47 OHM 1% 1.5W 2512 | 2000 |
|
RFQ |