-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW251239R0JNEG by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H7457
|
Newark | Res, Aec-Q200, Thick Film, 39R, 1W, 2512, Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW251239R0JNEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0140 | Buy Now |
DISTI #
89M6945
|
Newark | Res, Thick Film, 39R, 5%, 1W, 2512, Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw E3 Seriesrohs Compliant: Yes |Vishay CRCW251239R0JNEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1350 | Buy Now |
DISTI #
86H7457
|
Avnet Americas | CRCW2512 200 39R 5% E67 e3 - Tape and Reel (Alt: 86H7457) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.0410 / $0.0430 | Buy Now |
DISTI #
CRCW251239R0JNEG
|
Avnet Americas | CRCW2512 200 39R 5% E67 e3 - Tape and Reel (Alt: CRCW251239R0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1105 / $0.1175 | Buy Now |
DISTI #
71-CRCW2512J-39-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 39ohms 5% RoHS: Compliant | 4009 |
|
$0.0400 / $0.2300 | Buy Now |
DISTI #
V72:2272_07472631
|
Arrow Electronics | Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2033 Container: Cut Strips | Americas - 1 |
|
$0.0172 / $0.0332 | Buy Now |
DISTI #
CRCW251239R0JNEG
|
TTI | Thick Film Resistors - SMD 1watt 39ohms 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0460 / $0.0490 | Buy Now |
DISTI #
CRCW251239R0JNEG
|
TME | Resistor: thick film, SMD, 2512, 39Ω, 1W, ±5%, -55÷155°C, 200ppm/°C Min Qty: 2000 | 0 |
|
$0.0542 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
CRCW251239R0JNEG
|
Avnet Abacus | CRCW2512 200 39R 5 E67 e3 (Alt: CRCW251239R0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW251239R0JNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251239R0JNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
The thermal resistance of the CRCW251239R0JNEG is 240°C/W, which is typical for a 2512-sized chip resistor.
Yes, the CRCW251239R0JNEG is suitable for high-frequency applications due to its low inductance and high-frequency stability.
Yes, the CRCW251239R0JNEG is rated for operation up to 155°C, making it suitable for high-temperature environments.
Yes, the CRCW251239R0JNEG is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The power rating of the CRCW251239R0JNEG is 0.25W, making it suitable for low-power applications.