-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW25121K62FKEG by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C5926
|
Newark | Resistor, metal Glaze,1.62Kohms,500Wv,1+/-% Tol,-100,100Ppm-Tc,2512-Case Rohs Compliant: Yes |Vishay CRCW25121K62FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
51P1073
|
Newark | Res, Thick Film, 1K62, 1%, 0.5W, 2512, Resistance:1.62Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW25121K62FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 | Buy Now |
DISTI #
CRCW25121K62FKEG
|
Avnet Americas | CRCW2512 100 1K62 1% E67 e3 - Tape and Reel (Alt: CRCW25121K62FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0372 / $0.0414 | Buy Now |
DISTI #
71-CRCW2512-1.62K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 1.62Kohms 1% RoHS: Compliant | 5381 |
|
$0.0410 / $0.2700 | Buy Now |
DISTI #
CRCW25121K62FKEG
|
TTI | Thick Film Resistors - SMD 1watt 1.62Kohms 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0410 / $0.0520 | Buy Now |
DISTI #
CRCW25121K62FKEG
|
IBS Electronics | RES THICK FILM 2512 1.62K OHM 1% 1W ±, 100PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.0807 / $0.0858 | Buy Now |
DISTI #
CRCW25121K62FKEG
|
Avnet Abacus | CRCW2512 100 1K62 1 E67 e3 (Alt: CRCW25121K62FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW25121K62FKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25121K62FKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
The thermal resistance of the CRCW25121K62FKEG is 350°C/W, which is typical for a 2512-sized chip resistor.
Yes, the CRCW25121K62FKEG is suitable for high-frequency applications due to its low inductance and capacitance values.
Yes, the CRCW25121K62FKEG is rated for operation up to 155°C, making it suitable for high-temperature environments.
Yes, the CRCW25121K62FKEG is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The power rating of the CRCW25121K62FKEG is 0.125W, which is typical for a 2512-sized chip resistor.