Part Details for CRCW251210K0JNEG by Vishay Dale
Results Overview of CRCW251210K0JNEG by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW251210K0JNEG Information
CRCW251210K0JNEG by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW251210K0JNEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10KXCT-ND
|
DigiKey | RES SMD 10K OHM 5% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7201 In Stock |
|
$0.0404 / $0.2600 | Buy Now |
DISTI #
70204669
|
RS | Resistor, Thick Film, 10 Kilohms, 1 W, 5%, SMT, 2512, TCR 73 ppm/DegC, Cut Tape Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3070 | RFQ |
DISTI #
70204668
|
RS | Resistor, Thick Film, 10 Kilohms, 1 W, 5%, SMT, 2512, TCR 73 ppm/DegC, Tape and Reel Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 | RFQ |