Part Details for CRCW2512100RFKEHHP by Vishay Intertechnologies
Results Overview of CRCW2512100RFKEHHP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW2512100RFKEHHP Information
CRCW2512100RFKEHHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW2512100RFKEHHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7611
|
Newark | Crcw2512-Hp 100 100R 1% E82 E3 Rohs Compliant: Yes |Vishay CRCW2512100RFKEHHP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
CRCW2512100RFKEHHP
|
Avnet Americas | CRCW2512-HP 100 100R 1% E82 E3 - Tape and Reel (Alt: CRCW2512100RFKEHHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 / $0.2215 | Buy Now |
DISTI #
71-CRCW2512100RFKEHH
|
Mouser Electronics | Thick Film Resistors - SMD 1.5W 100ohms 1% 500V 2512 RoHS: Compliant | 0 |
|
$0.2180 / $1.0500 | Order Now |
DISTI #
CRCW2512100RFKEHHP
|
Avnet Abacus | CRCW2512HP 100 100R 1 E82 E3 (Alt: CRCW2512100RFKEHHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW2512100RFKEHHP
CRCW2512100RFKEHHP CAD Models
CRCW2512100RFKEHHP Part Data Attributes
|
CRCW2512100RFKEHHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512100RFKEHHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
CRCW2512100RFKEHHP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW2512100RFKEHHP is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the CRCW2512100RFKEHHP is a high-frequency resistor with a self-resonant frequency of approximately 100 MHz, making it suitable for high-frequency applications.
-
The power rating of the CRCW2512100RFKEHHP decreases with temperature. At 125°C, the power rating is 0.75 W, and at 150°C, it is 0.5 W.
-
Yes, the CRCW2512100RFKEHHP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The CRCW2512100RFKEHHP has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours without significant degradation.