-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW20103K90JNEF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M6910
|
Newark | Res, Thick Film, 3K9, 5%, 0.75W, 2010, Resistance:3.9Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:400V Rohs Compliant: Yes |Vishay CRCW20103K90JNEF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2313 |
|
$0.0250 | Buy Now |
DISTI #
43C5657
|
Newark | Res, Aec-Q200, Thick Film, 3K9, 2010, Resistance:3.9Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:400V Rohs Compliant: Yes |Vishay CRCW20103K90JNEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0720 | Buy Now |
DISTI #
26AM3011
|
Newark | Crcw2010 200 3K9 5% E02 E3 |Vishay CRCW20103K90JNEF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
CRCW20103K90JNEF
|
Avnet Americas | CRCW2010 200 3K9 5% E02 e3 - Tape and Reel (Alt: CRCW20103K90JNEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0223 / $0.0252 | Buy Now |
DISTI #
89M6910
|
Avnet Americas | CRCW2010 200 3K9 5% E02 e3 - Product that comes on tape, but is not reeled (Alt: 89M6910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 2313 Partner Stock |
|
$0.0570 / $0.2500 | Buy Now |
DISTI #
71-CRCW2010J-3.9K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 3.9Kohms 5% RoHS: Compliant | 6990 |
|
$0.0300 / $0.2300 | Buy Now |
DISTI #
V72:2272_09240389
|
Arrow Electronics | Res Thick Film 2010 3.9K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 Container: Cut Strips | Americas - 652 |
|
$0.0395 / $0.2110 | Buy Now |
DISTI #
37141841
|
Verical | Res Thick Film 2010 3.9K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 1 | Americas - 2313 |
|
$0.0365 | Buy Now |
DISTI #
88951933
|
Verical | Res Thick Film 2010 3.9K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 218 Package Multiple: 1 | Americas - 652 |
|
$0.2110 | Buy Now |
|
Quest Components | 3200 |
|
$0.0400 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW20103K90JNEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20103K90JNEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
The thermal resistance of the CRCW20103K90JNEF is 240°C/W, which is typical for a 2010-sized chip resistor.
Yes, the CRCW20103K90JNEF is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The power rating of the CRCW20103K90JNEF at 70°C is 0.125W, which is derated from the maximum power rating of 0.25W at 25°C.
Yes, the CRCW20103K90JNEF is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The MSL of the CRCW20103K90JNEF is 1, which means it can withstand exposure to moisture without damage.