-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3830ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW20103K83FKEF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3751
|
Newark | Resistor, Thick Film, 3.83Kohm, 500Mw, 1%, Resistance:3.83Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW20103K83FKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2010 | Buy Now |
DISTI #
CRCW20103K83FKEF
|
Avnet Americas | CRCW2010 100 3K83 1% E02 e3 - Tape and Reel (Alt: CRCW20103K83FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0316 | Buy Now |
DISTI #
71-CRCW20103K83FKEF
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 3.83Kohms 1% RoHS: Compliant | 0 |
|
$0.0320 / $0.2300 | Order Now |
DISTI #
CRCW20103K83FKEF
|
Avnet Abacus | CRCW2010 100 3K83 1 E02 e3 (Alt: CRCW20103K83FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW20103K83FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20103K83FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3830ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
The thermal resistance of the CRCW20103K83FKEF is 350°C/W, which is typical for a 2010-sized thick-film resistor.
While the CRCW20103K83FKEF is a general-purpose resistor, it may not be the best choice for high-frequency applications due to its thick-film construction, which can introduce parasitic inductance and capacitance. For high-frequency applications, consider using thin-film or metal-film resistors instead.
The CRCW20103K83FKEF has a maximum operating temperature of 155°C, so it can be used in high-temperature environments with caution. However, the resistor's power rating and reliability may be affected at elevated temperatures. Consult the datasheet and Vishay's application notes for more information.
Yes, the CRCW20103K83FKEF is RoHS-compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive. It does not contain hazardous substances like lead, mercury, or cadmium above the specified limits.
The recommended land pattern for the CRCW20103K83FKEF can be found in Vishay's application notes or on their website. The land pattern should provide a sufficient soldering area and thermal relief to ensure reliable assembly and operation.